MelexisUS2881LSE-AAA-000-REHall Effect Sensors
Hall Effect Sensor 50mA Bipolar 12V 3-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Bipolar | |
| IC | |
| -60 | |
| 60(Max) | |
| 60 | |
| 0.25 | |
| 50 | |
| 3.5 | |
| 12 | |
| 24 | |
| 5000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

