Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Maximum DC Reverse Voltage (V) | 1000 |
Single | |
1000 | |
1 | |
30 | |
1.7 | |
10 | |
75°C/W | |
75 | |
-55 | |
150 | |
Commercial | |
Tape and Reel | |
700 | |
Mounting | Surface Mount |
Package Height | 2.09(Max) mm |
Package Width | 2.79(Max) mm |
Package Length | 4.5(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Switch from an AC voltage to a DC voltage using a switching diode US1M-E3/5AT rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.