EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Switching Diode |
Maximum DC Reverse Voltage (V) | 800 |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 800 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Forward Surge Current (A) | 30 |
Maximum Forward Voltage (V) | 1.7 |
Peak Reverse Current (uA) | 10 |
Maximum Junction Ambient Thermal Resistance | 75°C/W |
Peak Reverse Recovery Time (ns) | 75 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Commercial |
Maximum RMS Reverse Voltage (V) | 560 |
Mounting | Surface Mount |
Package Height | 2.09(Max) mm |
Package Width | 2.79(Max) mm |
Package Length | 4.5(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
Pin Count | 2 |
Lead Shape | J-Lead |