MelexisUS1881KUA-AAA-000-BUHall Effect Sensors
Hall Effect Sensor 50mA Latch 5V/9V/12V/15V/18V 3-Pin TO-92 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Latch | |
| IC | |
| -95 | |
| 125(Max) | |
| 95 | |
| 0.25 | |
| 50 | |
| 3.5 | |
| 5|9|12|15|18 | |
| 24 | |
| 5000 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) |
| Package Width | 1.6(Max) |
| Package Length | 4.3(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
