KOA Speer ElectronicsUR732ATTD82L0FResistor Fixed Single-Surface Mount
Res Thick Film 0805 0.082 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 82m | |
| 1% | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| High Reliability|Low Resistance | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.55 | |
| 0.0056 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
Use this UR732ATTD82L0F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 82m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
