Taiwan SemiconductorUR2KB60Bridge Rectifiers
Diode Rectifier Bridge Single 600V 1.2A 4-Pin Case D3K Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 1.2 | |
| 420 | |
| 62 | |
| 1.05@1A | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 11.1(Max) |
| Package Width | 3.3(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 4 |
| Supplier Package | Case D3K |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

