Murata Power SolutionsUQQ-12/8-Q48NB-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 8A 96W 8-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 12 | |
| 8 | |
| 96 | |
| 2250VDC | |
| DC/DC | |
| 30 | |
| 265 | |
| Yes | |
| 0.1% | |
| 0.05% | |
| 87(Typ) | |
| Negative | |
| -40 | |
| 100 | |
| 63.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 - 0.25(Min) |
| Package Width | 36.8 |
| Package Length | 56.4 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down UQQ-12/8-Q48NB-C DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

