NichiconUPW2G4R7MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 20mm) Radial 5mm 0.043A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.043 | |
| 175.2@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.34 | |
| 0.6 |
By implementing this electrolytic UPW2G4R7MPD aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 175.2@1Min μA. This product is 20 mm tall with a diameter of 10 mm. Its capacitance value is 4.7uF. The UPW2G4R7MPD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

