NichiconUPW2A680MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 100V 20% (10 X 20mm) Radial 5mm 0.49A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 68uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.3@20°C@100kHz|0.6@-10°C@100kHz | |
| 0.49 | |
| 204@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.34 | |
| 0.6 |
This electrolytic UPW2A680MPD aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 204@1Min μA. The UPW2A680MPD aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 68uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

