NichiconUPW2A470MPD6Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 100V 20% (8 X 20mm) Radial 3.5mm 0.42A 3000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.37@20°C@100kHz|0.74@-10°C@100kHz | |
| 0.42 | |
| 141@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 1.66 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic UPW2A470MPD6 aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPW2A470MPD6 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 20 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 141@1Min μA. Its capacitance value is 47uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

