TE ConnectivityUPW25B10RVResistor Fixed Single-Through Hole
Res Wirewound 10 Ohm 0.1% 0.25W(1/4W) ±3ppm/°C Conformal Coated AXL Box/Loose
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 0.1% | |
| 300 | |
| 0.25 (1/4) | |
| Wirewound | |
| -55 | |
| 145 | |
| ±3 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Box|Loose | |
| Cylindrical | |
| 4.75 | |
| 9.53 | |
| 0.64 | |
| 25 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

