NichiconUPW1V471MPD1AACapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.22A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.052@20°C@100kHz|0.104@-10°C@100kHz | |
| 1.22 | |
| 493.5@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut and Kinked | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

