NichiconUPW1J471MHD3Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1.77A 8000h 105°C Bulk Automotive AEC-Q200

Nichicon has you covered with their pure aluminum electrolytic UPW1J471MHD3 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 16 mm. Its leakage current is 888.3@1Min μA. The UPW1J471MHD3 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.

Import TariffMay apply to this part

Total In Stock: 5,200 parts

Regional Inventory: 4,800

    Total$0.70Price for 1

    4,800 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2514+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,800 parts
      • Price: $0.6999
    • (50)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2534+
      Manufacturer Lead Time:
      46 weeks
      • In Stock: 400 parts
      • Price: $0.468

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.