NichiconUPW1J151MPD1TDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 150uF 63V 20% (10 X 16mm) Radial 5mm 0.66A 5000h 105°C Ammo Automotive AEC-Q200

Using this electrolytic UPW1J151MPD1TD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 283.5@1Min μA. This product is 16 mm tall with a diameter of 10 mm. Its capacitance value is 150uF. It has a tolerance of 20%. The UPW1J151MPD1TD aluminum electrolytic capacitor has a radial termination style.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    19 weeks
    • Price: $0.1677
    1. 1+$0.1677
    2. 4000+$0.1583

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.