NichiconUPW1H2R2MDDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.055A 2000h 105°C Bulk Automotive AEC-Q200

Use this relatively high equivalent series resistance electrolytic UPW1H2R2MDD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPW1H2R2MDD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min μA. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 2.2uF. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.

86 parts: Ships in 4 days

    Total$1.40Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 86 parts
      • Price: $0.279

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.