NichiconUPW1A272MHD1TOCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 25mm) Radial 5mm 1.945A 7000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.03@20°C@100kHz|0.06@-10°C@100kHz | |
| 1.945 | |
| 810@1Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 25 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

