NichiconUPW0J471MPDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 470uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Bulk Automotive AEC-Q200

By using pure aluminum foil in the anode, this electrolytic UPW0J471MPD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 88.83@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. The UPW0J471MPD aluminum electrolytic capacitor has a radial termination style.

Import TariffMay apply to this part

2,988 parts: Ships in 2 days

    Total$0.18Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Japan
      • In Stock: 2,988 parts
      • Price: $0.1824

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.