50-75% Off
NichiconUPW0J470MDD6Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 7mm) Radial 2mm 0.12A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.95@20°C@100kHz|2.4@-10°C@100kHz | |
| 0.12 | |
| 4@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 7 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 7 | |
| 0.45 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UPW0J470MDD6 aluminum capacitor. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4@1Min μA. The UPW0J470MDD6 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. This product is 7 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.45 mm and a pitch of 2 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

