NichiconUPW0J102MPD1TDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 0.755A 5000h 105°C Ammo Automotive AEC-Q200

Lower the cost of your electronic circuit design by implementing this electrolytic UPW0J102MPD1TD aluminum capacitor from Nichicon. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 189@1Min μA. It has a tolerance of 20%. The UPW0J102MPD1TD aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 1000uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    19 weeks
    • Price: $0.1167
    1. 1+$0.1167
    2. 6000+$0.1108

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.