Microchip TechnologyUPTB5E3/TR7Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 5V 1KW 2-Pin(1+Tab) Power Mite T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 6 | |
| 9.5 | |
| 5 | |
| 15.7 | |
| 50 | |
| 1 | |
| 1000 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02 mm |
| Package Width | 1.91 mm |
| Package Length | 1.91 mm |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | Power Mite |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

