Microchip TechnologyUPTB15E3/TR7Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 15V 150W 2-Pin(1+Tab) DO-216AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 16.7 | |
| 26 | |
| 15 | |
| 25 | |
| 5.77 | |
| 1 | |
| 1 | |
| 150 | |
| -65 | |
| 150 | |
| 2500 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.14(Max) mm |
| Package Width | 2.03(Max) mm |
| Package Length | 2.03(Max) mm |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | DO-216AA |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

