NichiconUPT2P101MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 220V 20% (12.5 X 30.5mm) Radial 5mm 0.43A 5000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 220VDC | |
| Low | |
| 0.43 | |
| 1330@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 30.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 30.5 | |
| 6.01 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
