NichiconUPT2G101MHD6Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 400V 20% (18 X 30.5mm) Radial 7.5mm 0.58A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.58 | |
| 2410@2Min | |
| 5000 | |
| Polar | |
| Miniature Size | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 30.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 30.5 | |
| 13.1 | |
| 0.8 | |
| 0.5 | |
| ±1.5 |
This electrolytic UPT2G101MHD6 aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UPT2G101MHD6 aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 18 mm. Its capacitance value is 100uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
