NichiconUPT2D820MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 82uF 200V 20% (12.5 X 25mm) Radial 5mm 0.41A 5000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 82uF | |
| 20% | |
| 200VDC | |
| Low | |
| 0.41 | |
| 994@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.56 | |
| 0.6 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UPT2D820MHD aluminum capacitor. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 82uF. This product is 25 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. The UPT2D820MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
