NichiconUPT2D151MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 150uF 200V 20% (12.5 X 35.5mm) Radial 5mm 0.62A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 200VDC | |
| Low | |
| 0.62 | |
| 1810@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 35.5 | |
| 7.06 | |
| 0.6 |
The pure aluminum anode on the electrolytic UPT2D151MHD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35.5 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 150uF. The UPT2D151MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
