SamtecUPT-06-03.0-01-L-VConnector Headers and PCB Receptacles
Conn Wire to Board HDR 6Power POS 2mm/1.81mm Solder ST Top Entry Thru-Hole PowerStrip™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 1 | |
| Solder | |
| 2/1.81 | |
| Straight | |
| 23/Contact | |
| 619VDC|438VAC | |
| 100000 | |
| 15 | |
| -55 | |
| 125 | |
| 25 | |
| Tube | |
| 33.12 | |
| 9 | |
| 6.71 | |
| PowerStrip™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.33 | |
| Through Hole |
Harsh and stressful environments are no match for this robust power strip UPT-06-03.0-01-L-V power connector from Samtec. This HDR connector's 6 contacts that are made out of beryllium copper and plated with gold over nickel. It has a header type gender. Its pitch is 2 mm. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 620 VDC|438VAC. This device has a maximum current rating of 23 A/contact. UPT-06-03.0-01-L-V is housed in liquid crystal polymer. Its 36 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 33.12 mm long, 6.75 mm tall and 9 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

