STMicroelectronicsUPSD3422E-40T6Microcontrollers - MCUs
MCU 8-bit 8032 CISC 80KB Flash 3.3V/5V 52-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| uPSD | |
| CISC | |
| 8032 | |
| 8051 | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 80KB | |
| 4KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 35 | |
| 3 | |
| 6 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| Programmable Counter Array | |
| 3 | |
| 3.3|5 | |
| 3.6|5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 52 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 52 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

