10-25% Off
Microchip TechnologyUPS3100E3/TR13Rectifiers
Diode Schottky 100V 3A 3-Pin(2+Tab) Power Mite T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single Dual Anode | |
| 100 | |
| 3 | |
| 50 | |
| 0.83@6A | |
| 200 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.14(Max) mm |
| Package Width | 4.43(Max) mm |
| Package Length | 4.09(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | Power Mite |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

