NichiconUPS2A101MHD1TOCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 0.58A 3000h 105°C Ammo

Using the aluminum anode based electrolytic UPS2A101MHD1TO electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. Its leakage current is 300@1Min μA. Its capacitance value is 100uF. The UPS2A101MHD1TO aluminum electrolytic capacitor has a radial termination style.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    19 weeks
    • Price: $0.2330
    1. 1+$0.2330
    2. 5000+$0.2003

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.