NichiconUPS1C681MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 0.8A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.14@20°C@100kHz | |
| 0.8 | |
| 326.4@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UPS1C681MPD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPS1C681MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 680uF. This product is 16 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 4@1Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

