NichiconUPM2A271MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 40mm) Radial 5mm 1.2A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 270uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.072@20°C@100kHz|0.19@-10°C@100kHz | |
| 1.2 | |
| 810@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 40 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 40 | |
| 7.57 | |
| 0.8 | |
| 0.5 | |
| 2 |
Choose this electrolytic UPM2A271MHD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 810@1Min μA. Its capacitance value is 270uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. The UPM2A271MHD aluminum electrolytic capacitor has a radial termination style. This product is 40 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

