NichiconUPM1V272MHDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 2700uF 35V 20% (16 X 40mm) Radial 7.5mm 2.79A 5000h 105°C Bulk Automotive AEC-Q200

This electrolytic UPM1V272MHD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 2700uF. It has a tolerance of 20%. Its leakage current is 2835@1Min μA. The UPM1V272MHD aluminum electrolytic capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    30 weeks
    • Price: $0.9566
    1. 1+$0.9566
    2. 1200+$0.9412

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.