NichiconUPM1V221MPD1TACapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Radial 5mm 0.58A 3000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.085@20°C@100kHz|0.17@-10°C@100kHz | |
| 0.58 | |
| 231@1Min | |
| 3000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 20 | |
| 0.6 | |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

