NichiconUPM1V181MPD1TDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 180uF 35V 20% (8 X 20mm) Radial 3.5mm 0.52A 3000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 180uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.1@20°C@100kHz|0.2@-10°C@100kHz | |
| 0.52 | |
| 189@1Min | |
| 3000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 20 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

