NichiconUPM1J121MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 120uF 63V 20% (10 X 20mm) Radial 5mm 0.555A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 120uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.1@20°C@100kHz|0.2@-10°C@100kHz | |
| 0.555 | |
| 226.8@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.34 | |
| 0.6 | |
| 0.5 | |
| 2 |
This electrolytic UPM1J121MPD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPM1J121MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 226.8@1Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 10 mm. Its capacitance value is 120uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

