NichiconUPM1E472MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 25V 20% (18 X 40mm) Radial 7.5mm 2.97A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.018@20°C@100kHz|0.036@-10°C@100kHz | |
| 2.97 | |
| 3525@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 40 | |
| 17.7 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic UPM1E472MHD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 40 mm tall with a diameter of 18 mm. Its leakage current is 3525@1Min μA. The UPM1E472MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4700uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

