NichiconUPM1E102MHD1TOCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.47A 5000h 105°C Ammo Automotive AEC-Q200

By using pure aluminum foil in the anode, this electrolytic UPM1E102MHD1TO aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPM1E102MHD1TO aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 12.5 mm. Its leakage current is 750@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 1000uF.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    22 weeks
    • Price: $0.3502
    1. 1+$0.3502
    2. 2500+$0.3036

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.