NichiconUPM1A472MHD6Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 10V 20% (18 X 25mm) Radial 7.5mm 2.11A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.026@20°C@100kHz|0.052@-10°C@100kHz | |
| 2.11 | |
| 1410@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 25 | |
| 10.6 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

