NichiconUPJ2A331MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 100V 20% (16 X 30.5mm) Radial 7.5mm 1.16A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.062@20°C@100kHz|0.17@-10°C@100kHz | |
| 1.16 | |
| 990@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 30.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 30.5 | |
| 9.6 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic UPJ2A331MHD aluminum capacitor from Nichicon. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 31.5 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 330uF. The UPJ2A331MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 990@1Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
