Top Purchased
NichiconUPJ1V220MDD1TDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2.5mm 0.085A 2000h 105°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| UPJ1V220MDD1TD | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| Low | |
| 3.3@-10°C@100kHz|1.3@20°C@100kHz | |
| 0.085 | |
| 23.1@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| 5 | |
| 11 | |
| 0.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

