NichiconUPJ1J101MHD6Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 63V 20% (12.5 X 15mm) Radial 5mm 0.46A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.2@20°C@100kHz|0.5@-10°C@100kHz | |
| 0.46 | |
| 189@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 15 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 15 | |
| 2.96 | |
| 0.6 |
Nichicon has you covered with their pure aluminum electrolytic UPJ1J101MHD6 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 15 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 189@1Min μA. The UPJ1J101MHD6 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
