NichiconUPJ1H102MHDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 1.83A 5000h 105°C Bulk

By using pure aluminum foil in the anode, this electrolytic UPJ1H102MHD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPJ1H102MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 16 mm. Its capacitance value is 1000uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 1500@1Min μA.

Import TariffMay apply to this part

Total In Stock: 1,200 parts

Regional Inventory: 900

    Total$1.81Price for 1

    900 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2535+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      Japan
      • In Stock: 900 parts
      • Price: $1.8081
    • (300)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2351+
      Manufacturer Lead Time:
      38 weeks
      Country Of origin:
      Japan
      • In Stock: 300 parts
      • Price: $0.4111

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.