NichiconUPJ1E471MHD6Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 470uF 25V 20% (12.5 X 15mm) Radial 5mm 0.785A 5000h 105°C Bulk

This electrolytic UPJ1E471MHD6 aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The UPJ1E471MHD6 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 352.5@1Min μA. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 15 mm tall with a diameter of 12.5 mm.

680 parts: Ships in 5 days

    Total$5.60Price for 5

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 680 parts
      • Price: $1.120

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.