NichiconUPJ1C101MEDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.175A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.55@20°C@100kHz|1.4@-10°C@100kHz | |
| 0.175 | |
| 48@1Min | |
| 2000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.59 | |
| 0.5 |
Using this electrolytic UPJ1C101MED aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 48@1Min μA. This product is 11 mm tall with a diameter of 6.3 mm. Its capacitance value is 100uF. It has a tolerance of 20%. The UPJ1C101MED aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
