NichiconUPJ1A471MPD1TDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 0.475A 3000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.19@20°C@100kHz|0.48@-10°C@100kHz | |
| 0.475 | |
| 141@1Min | |
| 3000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 15 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 15 | |
| 0.6 |
The pure aluminum anode on the electrolytic UPJ1A471MPD1TD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 15 mm tall with a diameter of 8 mm. Its leakage current is 141@1Min μA. The UPJ1A471MPD1TD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
