NichiconUPJ1A222MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1.53A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.045@20°C@100kHz|0.11@-10°C@100kHz | |
| 1.53 | |
| 660@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.56 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
The pure aluminum anode on the electrolytic UPJ1A222MHD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 660@1Min μA. This product is 25 mm tall with a diameter of 12.5 mm. The UPJ1A222MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
