| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Power Choke |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance (H) | 10u |
| Inductance Decrease Percentage @ Isat (%) | 10 |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 10K |
| Maximum DC Current (A) | 4.5 |
| Maximum Saturation Current (A) | 9.6 |
| Maximum DC Resistance (Ohm) | 0.04 |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Maximum Product Diameter (mm) | 12.5 |
| Maximum Product Height (mm) | 12 |