Microchip TechnologyUPD360-C/6HXUSB Interface ICs
Full Speed/High Speed/Super Speed Port Control With Power Delivery USB 2.0 5V Tray 44-Pin WFBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Port Control With Power Delivery | |
| No | |
| Full Speed|High Speed|Super Speed | |
| USB 2.0 | |
| I2C/SPI | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 44 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 44 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

