Microchip TechnologyUPD350BT-I/Q8XUSB Interface ICs
Full Speed/High Speed/Super Speed USB Power Delivery Controller USB 3.0 3.3V T/R 28-Pin QFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| USB Power Delivery Controller | |
| No | |
| Full Speed|High Speed|Super Speed | |
| 1 | |
| USB 3.0 | |
| I2C/SPI | |
| 4.75 | |
| 5.25 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

