NichiconUPA0J822MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 8200uF 6.3V 20% (16 X 25mm) Radial 5mm 2.76A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 8200uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.019@20°C@100kHz|0.038@-10°C@100kHz | |
| 2.76 | |
| 1549.8@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 8.2 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

